M83723/85A2219Y L/C

Heilind Number:EDA346-070-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-804

Detailed Description

Enhance your PCB connections with these sleek Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a double-row configuration and 70 positions, these connectors offer ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Their .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile positioning on your board. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are the perfect choice for a variety of applications. Upgrade your setup with this essential component today.