M83723/85A22326 L/C

Heilind Number:EDA346-070-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-807

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, these connectors offer reliable power transmission. The two rows of Copper Alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide 70 positions for secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a variety of applications. Whether for industrial machinery or consumer electronics, these connectors ensure high performance and longevity. Upgrade your connectivity solutions with this essential component.