M83723/85A22327 L/C

Heilind Number:EDA346-070-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-808

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for optimum performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a double row configuration and 70 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your system's connectivity today with our high-quality Card Edge Connectors.