M83723/85A22328 L/C

Heilind Number:EDA346-070-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 70 positions, they provide ample connectivity for your projects. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors, perfect for various electronic systems.