M83723/85A22329 L/C

Heilind Number:EDA346-070-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue that adds a pop of color to your setup. With a robust amperage rating of 3 A, they deliver reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The connectors boast a double-row design with 70 positions, offering ample connectivity options. Made of Copper Alloy, the contacts guarantee efficient signal transfer. At a pitch of .125 in and row spacing of .2 in, they allow for precise alignment on your board. With a straight mount orientation, installation is quick and simple. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Elevate your electronic projects with these essential components.