M83723/85A2232Y L/C

Heilind Number:EDA346-070-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety in any application. With a 3 A amperage capacity, they provide reliable power transmission. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, offer efficient signal transfer across 70 positions. Suitable for straight mounting orientation, they guarantee a secure fit. Operating in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse electronic devices. Explore our range of products to find the perfect solution for your connectivity needs.