346-070-558-203

Heilind Number:EDA346-070-558-203
Manufacturer:EDAC
Manufacturer Number:346-070-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with a total of 70 positions allows for extensive board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation. The right-angle mount orientation offers versatility in placement. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Trust in their performance for efficient and secure PCB connectivity.