346-070-558-207

Heilind Number:EDA346-070-558-207
Manufacturer:EDAC
Manufacturer Number:346-070-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these green connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .125 inches, they offer precise and efficient signal transmission. The 70 positions provide ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your PCB assembly with our premium Card Edge Connectors.