M83723/85A2255N L/C

Heilind Number:EDA346-070-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-208

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors boast a 3A amperage rating and feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, they ensure reliable signal transmission at a pitch of .125 inches. Offering 70 positions for seamless board-to-board connections, they guarantee efficient data transfer. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-performance connectors for optimal performance and longevity.