M83723/85A2255Y L/C

Heilind Number:EDA346-070-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 70 positions, they ensure efficient power distribution with a 3A amperage capacity. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for space-saving installations, these connectors offer a Right Angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.