M83723/85A24196 L/C

Heilind Number:EDA346-070-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee robust performance. With a double-row configuration and 70 positions, they facilitate extensive board-to-board connections with a pitch of .125 inches. The copper alloy contact material and right-angle mount orientation optimize signal transfer and PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality to streamline your electronic projects effortlessly.