M83723/85A24197 L/C

Heilind Number:EDA346-070-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row layout and a total of 70 positions, they offer ample connectivity for your application. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors boast a right-angle mount orientation, allowing for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.