346-070-558-803

Heilind Number:EDA346-070-558-803
Manufacturer:EDAC
Manufacturer Number:346-070-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precise and reliable connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, they offer efficient power transmission for your electronic devices. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connections across 70 positions. Their right-angle mount orientation ensures easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these Card Edge Connectors and experience enhanced performance and durability.