M83723/85A24199 L/C

Heilind Number:EDA346-070-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with high-grade UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. Each connector offers 70 positions with a pitch of .125 inches, facilitating seamless board-to-board connections. The right-angle mount orientation and row spacing of .2 inches allow for efficient installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality products to meet your connectivity needs seamlessly.