M83723/85A2419N L/C

Heilind Number:EDA346-070-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A, they ensure reliable power transmission. The two-row configuration and copper alloy contact material provide efficient signal transfer, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Offering 70 positions, these connectors cater to diverse connectivity needs. Their right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for a wide range of applications, these connectors are a vital component for your PCB setup.