M83723/85A2419Y L/C

Heilind Number:EDA346-070-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2-inch row spacing, provide seamless connection for up to 70 positions. Designed for easy installation, these connectors offer a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various electronic applications. Trust in our top-quality connectors to optimize your circuit board performance.