M83723/85A24436 L/C

Heilind Number:EDA346-070-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable power delivery at an amperage of 3A. With two rows and 70 positions, they offer ample connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for right-angle mounting orientation, they are suitable for various PCB configurations. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.