346-070-558-858

Heilind Number:EDA346-070-558-858
Manufacturer:EDAC
Manufacturer Number:346-070-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-558-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration onto PCBs. These connectors, featuring a vibrant green hue, offer a reliable amperage of 3A, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transmission. The 70 positions accommodate multiple connections, while the right-angle mount orientation enables convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our range of products to discover more solutions for seamless board-to-board connections.