M83723/85A24439 L/C

Heilind Number:EDA346-070-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-559-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability. With a low amperage of 3 A and high-quality Copper Alloy contacts, they provide secure and efficient transmission. The double-row design with a pitch of .125 in and row spacing of .2 in offers versatility for various applications, accommodating up to 70 positions. Suitable for right-angle mounting, they guarantee easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a perfect choice for your project. Upgrade your connectivity with our premium Card Edge Connectors.