M83723/85A24579 L/C

Heilind Number:EDA346-070-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-559-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and a total of 70 positions, they offer ample connectivity options. The copper alloy contact material and a pitch of .125 inches optimize signal transmission, while a row spacing of .2 inches facilitates efficient PCB layout. Their right-angle mount orientation enables easy installation, making them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for demanding environments. Explore this essential component in our extensive range of PCB connectors.