M83723/85A2457Y L/C

Heilind Number:EDA346-070-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-559-802

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, they offer reliable connectivity with a capacity of 70 positions and a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the Right Angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your setup with these high-quality connectors, a must-have in any professional PCB assembly.