M83723/85A24617 L/C

Heilind Number:EDA346-070-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-559-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for reliability, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3 A amperage rating and robust Copper Alloy contacts, they ensure seamless power transmission. Boasting a double-row configuration with 70 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their quality and performance to elevate your PCB assembly process.