M83723/85A2461N L/C

Heilind Number:EDA346-070-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Sporting a vibrant green color, these connectors not only stand out visually but also offer high durability, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a generous number of positions (70), they ensure seamless interconnection between boards. The contact material of Copper Alloy guarantees reliable and efficient signal transmission. Featuring a pitch of 0.125 inches and a row spacing of 0.2 inches, precise alignment is easily achieved. Their right-angle mount orientation allows for space-saving installation, while their wide operating temperature range (-40 to 105 °C) ensures functionality in various environments. Explore our range of connectors to elevate your electronic designs.