M83723/85A2461Y L/C

Heilind Number:EDA346-070-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-559-858

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation ensures flexible installation. Perfect for high-performance applications, these connectors have a wide operating temperature range of -40 to 105°C, guaranteeing exceptional functionality in diverse environments. With 70 positions available, they provide ample connectivity options to suit your project requirements. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors for seamless and efficient data transmission.