M83723/85G8037 L/C

Heilind Number:EDA346-070-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant Green color, they not only provide a reliable electrical connection but also add a touch of visual appeal to your setup. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, offer a total of 70 positions for versatile connectivity options. Their Right Angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your PCB assembly with these premium connectors, essential for seamless signal transmission and system functionality.