346-070-560-204

Heilind Number:EDA346-070-560-204
Manufacturer:EDAC
Manufacturer Number:346-070-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 70 positions, they offer ample room for diverse applications. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are built to withstand extreme conditions. Ideal for board-to-board connections, they provide a pitch of .125 inches and a row spacing of .2 inches. Mount them straight for optimal performance. Elevate your electronic projects with these high-quality connectors, a must-have for any PCB assembly setup.