M83723/85G8986 L/C

Heilind Number:EDA346-070-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors offer a seamless power supply with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With two rows and 70 positions at a pitch of .125 inches, they provide ample space for secure connections. The straight mount orientation and .2-inch row spacing ensure easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your setup with these top-quality connectors for efficient and seamless board-to-board connections.