346-070-560-212

Heilind Number:EDA346-070-560-212
Manufacturer:EDAC
Manufacturer Number:346-070-560-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and offer a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. With two rows and a total of 70 positions, they provide ample connectivity options. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Perfect for board-to-board connections, they guarantee secure and stable communication within your electronic devices. Upgrade your setup with these essential components and experience seamless connectivity like never before.