M83723/85G8989 L/C

Heilind Number:EDA346-070-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and efficiency. Featuring a vibrant green hue, they not only stand out visually but also provide a reliable current of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic projects. Boasting 70 positions, they cater to a wide range of connection needs. Their straight mount orientation and compact design make them easy to install, while their operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your PCB setup with these versatile connectors, a must-have in any electronic toolkit.