M83723/85G898N L/C

Heilind Number:EDA346-070-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-802

Detailed Description

Enhance your board-to-board connectivity with these dual-row Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a peak amperage of 3 A. With a total of 70 positions and a .125-inch pitch, they offer ample connectivity options for your PCBs. The straight mount orientation, combined with a row spacing of .2 inches, allows for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your PCB design with these high-quality components.