M83723/85G10026 L/C

Heilind Number:EDA346-070-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-803

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually distinct element to your electronic setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in diverse operating environments. Equipped with two rows of copper alloy contacts, they ensure efficient power transmission with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 70 positions cater to complex connectivity requirements. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, offer easy installation and secure attachment to the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding settings. Elevate your PCB design with these essential components, a must-have in the arsenal of any electronics enthusiast or professional.