M83723/85G10028 L/C

Heilind Number:EDA346-070-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-807

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green hue and boast a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connectors ensure reliable performance in various environments. With two rows and a total of 70 positions, they offer ample space for secure connections. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Suitable for straight mounting, these connectors operate flawlessly within a wide temperature range from -40 to 105 °C. Ideal for use in PCB assemblies, they are a must-have for any electronics enthusiast or professional. Elevate your projects with the superior quality and functionality of these Card Edge Connectors.