M83723/85G10029 L/C

Heilind Number:EDA346-070-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in various electronic assemblies. Sporting a vibrant green hue, these connectors not only offer aesthetic appeal but also boast high functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure reliable signal transmission across 70 positions. Their straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C makes them suitable for diverse environments. Ideal for use in a range of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these high-quality Card Edge Connectors.