M83723/85G1002N L/C

Heilind Number:EDA346-070-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-812

Detailed Description

Enhance your PCB connections with these Green Card Edge Connectors, designed for optimal performance in a variety of electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and longevity. Featuring two rows and 70 positions, they provide ample connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, these connectors are essential for seamless board-to-board connections. Upgrade your setup today with these high-quality components.