346-070-560-858

Heilind Number:EDA346-070-560-858
Manufacturer:EDAC
Manufacturer Number:346-070-560-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-560-858

Detailed Description

Discover the versatility of our Card Edge Connectors, essential components for seamless PCB connections. With a vibrant Green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in any application. Featuring two rows of Copper Alloy contacts, each capable of carrying up to 3A of current, these connectors provide reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The 70 positions cater to complex PCB layouts, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Explore our selection of Card Edge Connectors and elevate your PCB design experience.