346-072-500-207

Heilind Number:EDA346-072-500-207
Manufacturer:EDAC
Manufacturer Number:346-072-500-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-500-207

Detailed Description

Enhance connectivity within your circuit boards with our dual-row Card Edge Connectors. These green connectors, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensure reliable performance in diverse environments. With a 3 A amperage rating and Copper Alloy contacts, they guarantee efficient power transmission. The .125 inch pitch and .2 inch row spacing allow for precise board-to-board connections, accommodating 72 positions in total. Designed for straight mount orientation, these connectors offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, they meet the demands of various applications. Trust in our high-quality connectors to optimize your PCB connectivity.