346-072-520-202

Heilind Number:EDA346-072-520-202
Manufacturer:EDAC
Manufacturer Number:346-072-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-202

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green hue and meticulously crafted with UL 94V-0 Thermoplastic Polyester, these connectors ensure both performance and safety. With a high amperage rating of 3 A, they guarantee efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless integration onto your PCB. Boasting 72 positions, these connectors provide ample room for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C enhance versatility in various applications. Trust in our quality products to streamline your board-to-board connections effortlessly.