M83723/85G10206 L/C

Heilind Number:EDA346-072-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With a double row configuration and a total of 72 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Whether you're assembling consumer electronics or industrial machinery, our Card Edge Connectors deliver superior performance. Upgrade your connectivity solutions today.