346-072-520-204

Heilind Number:EDA346-072-520-204
Manufacturer:EDAC
Manufacturer Number:346-072-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-204

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, these connectors ensure reliable power transmission for your electronic devices. The double-row design with 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for use in various environments. Upgrade your PCB setup with these high-performance connectors and experience seamless connectivity like never before.