M83723/85G10207 L/C

Heilind Number:EDA346-072-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and conductivity. With two rows and 72 positions, they offer ample room for your connections. Featuring a .125" pitch and .2" row spacing, precise alignment is effortless. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for professional or DIY projects, these connectors are a must-have for any tech enthusiast. Elevate your connectivity game today.