M83723/85G10208 L/C

Heilind Number:EDA346-072-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a contact material of copper alloy, ensuring reliable conductivity. With a 3A amperage capacity and a housing material of UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. The 72 positions, divided into 2 rows, provide ample room for secure connections, while the .125" pitch and .2" row spacing allow for precise alignment. Perfect for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a variety of applications. Rest assured, they are also RoHS compliant, meeting environmentally friendly standards. Upgrade your device with these high-quality connectors and experience seamless performance.