M83723/85G10209 L/C

Heilind Number:EDA346-072-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-212

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors in a vibrant green hue. Designed for seamless integration in electronic assemblies, these connectors boast a reliable 3A amperage capacity, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer precise and secure connections for up to 72 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Explore our range of connectors to elevate your PCB assembly projects effortlessly.