346-072-520-258

Heilind Number:EDA346-072-520-258
Manufacturer:EDAC
Manufacturer Number:346-072-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for high-performance applications, these connectors boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, they ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring a total of 72 positions for versatile use. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.