346-072-520-802

Heilind Number:EDA346-072-520-802
Manufacturer:EDAC
Manufacturer Number:346-072-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A and contact material of Copper Alloy, these connectors provide secure and efficient power transmission. The two rows of 72 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options for your PCB boards. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate into various applications. Additionally, their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic designs with these high-quality Card Edge Connectors, available now.