M83723/85G1020Y L/C

Heilind Number:EDA346-072-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed to streamline PCB assembly and ensure secure contact points. Featuring a vibrant green color, these connectors offer both functionality and visual appeal. With a dual-row configuration and a generous 72 positions, they provide ample space for intricate circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with these high-quality Card Edge Connectors.