346-072-520-804

Heilind Number:EDA346-072-520-804
Manufacturer:EDAC
Manufacturer Number:346-072-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-804

Detailed Description

Upgrade your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 72 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their .125-inch pitch and .2-inch row spacing make them compatible with standard PCB layouts. Whether you're working on a new project or replacing existing components, our Card Edge Connectors offer seamless integration and superior conductivity. Upgrade your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 72 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their .125-inch pitch and .2-inch row spacing make them compatible with standard PCB layouts. Whether you're working on a new project or replacing existing components, our Card Edge Connectors offer seamless integration and superior conductivity.