M83723/85G12036 L/C

Heilind Number:EDA346-072-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and a total of 72 positions, they offer ample connectivity options for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing ensure seamless integration onto your circuit board. Engineered for versatility, these connectors support straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with these essential components.