M83723/85G12037 L/C

Heilind Number:EDA346-072-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-808

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Boasting a 3A amperage capacity and crafted from high-quality Copper Alloy, they ensure reliable power transmission. With two rows of 72 positions each, they offer ample room for your connections, all at a pitch of .125 inches. The straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Elevate your PCB assembly with this essential component.