M83723/85G12038 L/C

Heilind Number:EDA346-072-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-812

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The dual-row configuration with 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, guaranteeing secure and stable connections. Upgrade your PCB assembly with these high-quality connectors, a crucial component for seamless data transmission.