M83723/85G12039 L/C

Heilind Number:EDA346-072-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-520-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors offer high performance with a 3A amperage rating, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 72 positions, they provide ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Suitable for straight mounting orientation, they can withstand harsh environments with an operating temperature range of -40 to 105°C. Explore our range of connectors for your PCB assembly needs.